LT5516EUF#PBF

Analog Devices
584-LT5516EUF#PBF
LT5516EUF#PBF

Mfr.:

Description:
Modulator/Demodulator 800MHz to 1.5GHz Direct Conversion 4xrat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.61 £11.61
£9.11 £91.10
£8.74 £218.50
£7.70 £700.70
£7.32 £1,998.36

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Modulator/Demodulator
RoHS:  
Demodulator
Quadrature
1.5 GHz
800 MHz
4 V to 5.25 V
117 mA
Si
- 40 C
+ 85 C
SMD/SMT
QFN-16
Brand: Analog Devices
Packaging: Tube
Product Type: Modulator / Demodulator
Series: LT5516
Factory Pack Quantity: 91
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4 V
Unit Weight: 1.182 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More