LT4363IMS-2#TRPBF

Analog Devices
584-LT4363IMS-2TRPBF
LT4363IMS-2#TRPBF

Mfr.:

Description:
Board Mount Surge Protectors Hi V Surge Stopper w/ C Lim

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,036

Stock:
2,036
Can Dispatch Immediately
On Order:
5,000
Expected 15/06/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£8.00 £8.00
£6.41 £64.10
£6.10 £152.50
£5.30 £530.00
£5.06 £1,265.00
Full Reel (Order in multiples of 2500)
£5.06 £12,650.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£8.00
Min:
1

Similar Product

Analog Devices LT4363IMS-2#PBF
Analog Devices
Board Mount Surge Protectors Hi V Surge Stopper w/ C Lim

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
MSOP-12
4 VDC to 80 VDC
1.2 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
For Use With: Automotive, Avionics, Industrial
Height: 0.86 mm
Length: 4 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LT4363
Factory Pack Quantity: 2500
Subcategory: Surge Suppressors
Type: Surge Stopper
Width: 3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99