LT4295IUFD#PBF

Analog Devices
584-LT4295IUFD#PBF
LT4295IUFD#PBF

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE 802.3bt PD Int w/ For/Fly Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 676

Stock:
676 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.83 £6.83
£4.93 £49.30
£4.71 £117.75
£4.09 £298.57
£3.90 £1,138.80
£3.56 £1,819.16

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£6.83
Min:
1

Similar Product

Analog Devices LT4295IUFD#TRPBF
Analog Devices
Power Switch ICs - POE/LAN IEEE 802.3bt PD Int w/ For/Fly Cntr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3af/at/bt
60 V
- 40 C
+ 85 C
SMD/SMT
QFN-28
Tube
Brand: Analog Devices
Development Kit: DC2475A-A
Duty Cycle - Max: 70 %
Operating Supply Current: 1 mA
Output Power: 71 W
Product Type: Power Switch ICs - POE / LAN
Series: LT4295
Factory Pack Quantity: 73
Subcategory: Switch ICs
Unit Weight: 251 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LT4295 IEEE 802.3bt PD Interfaces

Analog Devices Inc. LT4295 IEEE 802.3bt PD Interfaces feature a forward/flyback controller and is an IEEE 802.3af/at/bt(Draft 2.0)-compliant powered device (PD). The T2P output indicates the number of classification events received during IEEE 802.3bt-compliant mutual identification and negotiation of available power.