LT4275AIMS#PBF

Analog Devices
584-LT4275AIMS#PBF
LT4275AIMS#PBF

Mfr.:

Description:
Power Switch ICs - POE/LAN LTPoE++/PoE+/PoE PD Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,303

Stock:
3,303 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.49 £5.49
£4.12 £41.20
£3.83 £191.50
£3.37 £337.00
£3.20 £800.00
£2.87 £1,435.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£5.49
Min:
1

Similar Product

Analog Devices LT4275AIMS#TRPBF
Analog Devices
Power Switch ICs - POE/LAN LTPoE++/PoE+/PoE PD Cntr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3af/at
23 V to 60 V
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Tube
Brand: Analog Devices
Operating Supply Current: 2 mA
Output Power: 90 W
Product Type: Power Switch ICs - POE / LAN
Series: LT4275
Factory Pack Quantity: 50
Subcategory: Switch ICs
Unit Weight: 254 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99