LT3960EMSE#TRPBF

Analog Devices
584-LT3960EMSE#TRPBF
LT3960EMSE#TRPBF

Mfr.:

Description:
CAN Interface IC I2C to CAN-Physical Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,312

Stock:
7,312 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£5.62 £5.62
£4.26 £42.60
£3.97 £99.25
£3.50 £350.00
£3.32 £830.00
£2.98 £1,490.00
Full Reel (Order in multiples of 2500)
£2.98 £7,450.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£5.62
Min:
1

Similar Product

Analog Devices LT3960EMSE#PBF
Analog Devices
CAN Interface IC I2C to CAN-Physical Transceiver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: CAN Interface IC
RoHS:  
LT3960
I2C to CAN Transceiver
SMD/SMT
MSOP-10
400 kb/s
1 Driver
1 Receiver
4 V
60 V
- 40 C
+ 125 C
4.2 mA
With ESD Protection
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: DC2686A
Input Type: Differential
Interface Type: I2C
Isolation Type: Non-Isolated
Operating Supply Voltage: 4 V to 60 V
Output Type: Differential
Polarity: Positive
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 120 ns
Protocol Supported: CAN
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LT3960 I2C to CAN-Physical Transceivers

Analog Devices Inc. LT3960 I2C to CAN-Physical Transceivers extend a single-master I2C bus through harsh or noisy environments at up to 400kbps using the CAN-physical layer. An individual LT3960 sits near the I2C master, utilizing from SCL and SDA equivalent differential buses (I2CAN) on two twisted pairs. At the other end of the twisted pairs, a second LT3960 recreates the I2C bus locally for any slave I2C devices.