LT1630CS8#TRPBF

Analog Devices
584-LT1630CS8#TRPBF
LT1630CS8#TRPBF

Mfr.:

Description:
Precision Amplifiers 30MHz, 10V/ s, 2x R2R In & Out Prec Op

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,777

Stock:
2,777 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£9.36 £9.36
£7.28 £72.80
£6.95 £173.75
£6.03 £603.00
£5.76 £1,440.00
Full Reel (Order in multiples of 2500)
£5.76 £14,400.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£9.36
Min:
1

Similar Product

Analog Devices LT1630CS8#PBF
Analog Devices
Precision Amplifiers 30MHz, 10V/ s, 2x R2R In & Out Prec Op

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
30 MHz
9.2 V/us
150 uV
540 nA
36 V
2.6 V
3.5 mA
41 mA
90 dB
6 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT1630
Reel
Cut Tape
MouseReel
Brand: Analog Devices
In - Input Noise Current Density: 0.9 pA/sqrt Hz
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 107.777 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.