LT1101SW#PBF

Analog Devices
584-LT1101SW#PBF
LT1101SW#PBF

Mfr.:

Description:
Instrumentation Amplifiers Prec, uP, 1x S Instr Amp (Fixed Gain = 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 174

Stock:
174 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.17 £14.17
£11.29 £112.90
£10.17 £254.25
£9.62 £904.28
£9.36 £2,639.52
£9.16 £4,735.72

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
LT1101
1 Channel
37 kHz
100 mV/us
112 dB
6 nA
250 uV
44 V
2.3 V
92 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Amplifier Type: Micropower Amplifier
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
en - Input Voltage Noise Density: 43 nV/sqrt Hz
Gain Error: 0.012 %
GBP - Gain Bandwidth Product: 370 kHz
In - Input Noise Current Density: 0.06 pA/sqrt Hz
Ios - Input Offset Current: 150 pA
Output Current per Channel: 25 mA
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 114 dB
Shutdown: No Shutdown
Factory Pack Quantity: 47
Subcategory: Amplifier ICs
Voltage Gain dB: 100 dB
Unit Weight: 638 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.