HMC753LP4E

Analog Devices
584-HMC753LP4E
HMC753LP4E

Mfr.:

Description:
RF Amplifier LNA, 1-11GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 594

Stock:
594 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£107.54 £107.54
£90.71 £907.10
£87.00 £2,175.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£107.54
Min:
1

Similar Product

Analog Devices HMC753LP4ETR
Analog Devices
RF Amplifier LNA, 1-11GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
1 GHz to 11 GHz
5 V
55 mA
16.5 dB
1.5 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-24
GaAs
18 dBm
30 dBm
- 40 C
+ 85 C
HMC753
Cut Tape
Brand: Analog Devices
Input Return Loss: 11 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 800 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1 GHz to 6 GHz
Unit Weight: 680 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More