HMC6300BG46TR

Analog Devices
584-HMC6300BG46TR
HMC6300BG46TR

Mfr.:

Description:
RF Transmitter V-Band eWLB pkg Transmitter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 482

Stock:
482 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£19.60 £19.60
£15.33 £153.30
£14.64 £366.00
£13.09 £1,309.00
Full Reel (Order in multiples of 500)
£13.09 £6,545.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
£19.60
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Transmitter
RoHS:  
Millimeterwave
57 GHz to 64 GHz
+ 85 C
BGA-65
SMD/SMT
Reel
Cut Tape
1.48 V, 2.835 V, 4.1 V
1.3 V, 2.565 V, 3.9 V
Brand: Analog Devices
Development Kit: EVAL-HMC6300
Dimensions: 6 mm x 4 mm
Gain: 35 dB
Interface Type: Serial
Minimum Operating Temperature: - 40 C
Modulation Format: FSK, OOK, QAM
Output Power: 15 dBm
Product Type: RF Transmitter
Series: HMC6300B
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.b.6

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

HMC6300/HMC6301 mmWave Transmitter/Receiver

Analog Devices Inc. HMC6300/HMC6301 is offered as a complete MillimeterWave Transmitter/Receiver integrated circuit. Available in a 6mm x 4mm RoHS-compliant wafer level ball grid array (WLBGA), the device covers 57GHz to 64GHz with up to 1.8GHz of double-sided modulation bandwidth. Combining the Analog Devices HMC6300 transmitter with the HMC6301 receiver provides a complete 60GHz transmit/receive chipset suited for multi-Gbps operation in the unlicensed 60GHz ISM band.