HMC573LC3BTR

Analog Devices
584-HMC573LC3BTR
HMC573LC3BTR

Mfr.:

Description:
RF Wireless Misc x2 Active mult SMT, 8 to 22 GHz Fout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 167

Stock:
167 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£61.62 £61.62
£52.79 £527.90
£50.01 £1,250.25
Full Reel (Order in multiples of 100)
£50.01 £5,001.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
£61.62
Min:
1

Similar Product

Analog Devices HMC573LC3B
Analog Devices
RF Wireless Misc x2 Active mult SMT, 8 to 22 GHz Fout

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Wireless Misc
RoHS:  
8 GHz to 22 GHz
5.5 V
4.5 V
92 mA
QFN-12
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Maximum Input Frequency: 22 GHz
Maximum Operating Temperature: + 85 C
Minimum Input Frequency: 8 GHz
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Pd - Power Dissipation: 719 mW
Product Type: RF Wireless Misc
Series: HMC573
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: Multiplier
Unit Weight: 21.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More