HMC525ALC4TR

Analog Devices
584-HMC525ALC4TR
HMC525ALC4TR

Mfr.:

Description:
RF Mixer Mixer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 319

Stock:
319 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£44.42 £44.42
£39.01 £390.10
£33.98 £849.50
Full Reel (Order in multiples of 100)
£33.98 £3,398.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
£44.42
Min:
1

Similar Product

Analog Devices HMC525ALC4
Analog Devices
RF Mixer Mixers

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
4 GHz to 8.5 GHz
11 dB
8 dB
4 GHz to 8.5 GHz
0 Hz to 3.5 GHz
+ 85 C
- 40 C
SMD/SMT
LGA-24
Brand: Analog Devices
Development Kit: EV1HMC525ALC4
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: 20 dBm
P1dB - Compression Point: 13 dBM
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 560 mW
Product Type: RF Mixer
Series: HMC525A
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Unit Weight: 2.297 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More