HMC386LP4E

Analog Devices
584-HMC386LP4E
HMC386LP4E

Mfr.:

Description:
VCO Oscillators VCO SMT w/Buffer amp, 2.6 - 2.8 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.77 £14.77
£12.42 £124.20
£11.72 £586.00
£11.08 £1,108.00
£10.71 £2,677.50
Full Reel (Order in multiples of 500)
£10.39 £5,195.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: VCO Oscillators
RoHS:  
VCO
QFN-24
2.6 GHz to 2.8 GHz
2.75 V
3.25 V
0 VDC to 10 VDC
5 dBm
40 mA
- 114 dBc/Hz
- 2 MHz/V
- 40 C
+ 85 C
4.1 mm
4.1 mm
1 mm
HMC386
Reel
Cut Tape
Brand: Analog Devices
Mounting Style: Solder Pad
Factory Pack Quantity: 500
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 41.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More