HMC361S8GETR

Analog Devices
584-HMC361S8GETR
HMC361S8GETR

Mfr.:

Description:
Prescaler InGaP HBT Divide-by-2 SMT, DC - 10 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:
181 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£16.40 £16.40
£13.88 £138.80
£13.31 £332.75
£11.72 £1,172.00
Full Reel (Order in multiples of 500)
£11.72 £5,860.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
£16.40
Min:
1

Similar Product

Analog Devices HMC361S8GE
Analog Devices
Prescaler InGaP HBT Divide-by-2 SMT, DC - 10 GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Prescaler
RoHS:  
10 GHz
0 Hz
2
4.75 V
5.25 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Mounting Style: SMD/SMT
Operating Supply Current: 83 mA
Operating Supply Voltage: 5 V
Output Power: 3 dBm
Package/Case: SOIC-8
Product Type: Prescaler
Series: HMC361G
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs InGaP
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99