EVAL-CN0391-ARDZ

Analog Devices
584-EVAL-CN0391-ARDZ
EVAL-CN0391-ARDZ

Mfr.:

Description:
Temperature Sensor Development Tools 4-Channel Thermocouple w/ Cold Junction

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£64.99 £64.99

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Boards
Thermocouple Sensor
AD7124-8, ADP7118
Bulk
Brand: Analog Devices
For Use With: ADICUP360
Interface Type: SPI, UART, USB
Product Type: Temperature Sensor Development Tools
Series: CN0391
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 204.120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0391-ARDZ Evaluation Board

Analog Devices Inc. EVAL-CN0391-ARDZ Evaluation Board features the Arduino shield footprint and helps designers rapidly prototype the CN0391 Multi-channel Thermocouple Measurement System. The CN0391 Multi-channel Thermocouple Measurement System enables designers to input up to four thermocouples. The board supports eight thermocouple types including K, J, T, R, S, E, N, and B. Each individual thermocouple type has a cold-junction compensation along with complete embedded algorithms. CN0391 allows any combination of thermocouples.

Arduino-Compatible Solutions

Building a proof-of-concept or trying out new measurement application ideas is easy with Analog Devices. The Arduino precision measurement shields and the EVAL-ADICUP3029 Development Platform are ideally suited for applications ranging from temperature to gas sensing and pH to light sensing. The Arduino shields were developed using Analog Devices technology to offer seamless prototyping of precision measurement applications.