EVAL-ADA4620-2ARZ

Analog Devices
584-EVALADA46202ARZ
EVAL-ADA4620-2ARZ

Mfr.:

Description:
Amplifier IC Development Tools Eval Board - SOIC Dual

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£32.65 £32.65

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Operational Amplifiers
ADA4620-2
4.5 V to 36 V
Bulk
Brand: Analog Devices
For Use With: Operational Amplifiers
Product Type: Amplifier IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL-ADA4620-2 Evaluation Board

Analog Devices Inc. EVAL-ADA4620-2 Evaluation Board is designed for the ADA4620-2, a precision, 36V, low noise, and low offset drift op-amp in an 8-lead SOIC package. This board is preconfigured with an ADA4620-2 op-amp as a unity-gain follower buffer and features edge-mounted SMA connectors for easy connections on both input and output. This facilitates efficient connections to the test and measurement equipment or external circuits. This four-layer evaluation board's ground plane, component placement, and power supply decoupling are optimized for maximum circuit flexibility and performance. The full-featured EVAL-ADA4620-2 board enables quick prototyping and includes provisions for photodiode configurations and filter design. This evaluation board supports diverse applications, including active loop filters, Trans-impedance Amplifiers (TIAs), and charge amplifiers, with unpopulated pads for customization.