EVAL-AD7173-8SDZ

Analog Devices
584-EVAL-AD7173-8SDZ
EVAL-AD7173-8SDZ

Mfr.:

Description:
Data Conversion IC Development Tools EVAL BOARD MULTI CHANNEL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£74.66 £74.66

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
3.3 V, 5 V
Bulk
Brand: Analog Devices
Description/Function: Evaluation board
For Use With: AD7173-8
Interface Type: Serial (3-Wire, 4-Wire)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD7173-8
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 628.798 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99