EVAL-6SOT23EBZ

Analog Devices
584-EVAL-6SOT23EBZ
EVAL-6SOT23EBZ

Mfr.:

Description:
Switch IC Development Tools evaluation board i.c.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£121.50 £121.50

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Boards
Multiplexer / Demultiplexer Switches
6 pin SOT-23 package
Parallel
Bulk
Brand: Analog Devices
For Use With: ADG465, ADG601, ADG602, ADG701, ADG701L, ADG702, ADG702L, ADG719, ADG751, ADG752, ADG801, ADG802, ADG819, ADG1201, ADG1202, ADG3231
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5.5 V
Product Type: Switch IC Development Tools
Series: ADG801
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 82.330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99