EV1HMC520ALC4

Analog Devices
584-EV1HMC520ALC4
EV1HMC520ALC4

Mfr.:

Description:
RF Development Tools EVALUATION PCB ASSEMBLY

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£281.54 £281.54

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Mixer
HMC520A
6 GHz to 10 GHz
Brand: Analog Devices
For Use With: HMC520A
Interface Type: RF, LO, IF1, IF2
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC520
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 220.298 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-HMC520A Evaluation Board

Analog Devices Inc. EVAL-HMC520A Evaluation Board demonstrates the capabilities of the HMC520A GaAs, MMIC, I/Q Mixers. The EVAL-HMC520A Evaluation Board configuration includes the HMC520ALC4 mixer, signal lines with 50Ω impedance, and SMA connectors. Developed using RF circuit design techniques, the board provides a sufficient number of via holes to connect the top and bottom ground planes. The signal lines connect the package ground leads and exposed pad directly to the ground plane.