DC2781A

Analog Devices
584-DC2781A
DC2781A

Mfr.:

Description:
Power Management IC Development Tools Nonisolated Buck Conv, 19V to 600VI

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£216.65 £216.65

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Non-Isolated DC/DC Converter
19 V to 600 V
12.1 V
LT8316
LT8316
Brand: Analog Devices
Output Current: 200 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC2781A Demo Board for LT8316 Converter

Analog Devices DC2781A Demo Board is a non-isolated buck converter featuring LT8316. This demo board outputs 12V and maintains tight regulation with a load current from 10mA to 0.2A. The ADI DC2781A board is optimized to operate over a wide 19V to 600V DC input voltage range. This board features low-ripple light load Burst Mode® operation. Typical applications include telecom, automotive, industrial, medical, power supplies, electric vehicles, and battery stacks.