DC2732A-C

Analog Devices
584-DC2732A-C
DC2732A-C

Mfr.:

Description:
Power Management IC Development Tools Current, Voltage, and Charge Monitor for High Voltage Battery Packs

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,001.57 £1,001.57

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Battery Management
5 V to 12 V
LTC2949
LTC2949
Brand: Analog Devices
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 505.363 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC2732A Demo Boards for the LTC2949

Analog Devices Inc. DC2732A Demo Boards demonstrate a high-voltage battery pack monitor based on the LTC2949 current/stack voltage monitor IC. The LTC2949 infers charge and energy flowing in and out of the battery pack by simultaneously monitoring the voltage across two sense resistors and the battery pack voltage. Due to its compatible protocol, the LTC2949 IC can share the same communication bus with Analog Devices battery stack monitors that contain the isoSPI™ interface.