DC2038A-H

Analog Devices
584-DC2038A-H
DC2038A-H

Mfr.:

Description:
Power Management IC Development Tools LTC4162 DC2038= lead acid, adjustable, M

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£80.53 £80.53

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Battery Management
5 V to 35 V
Adjustable
LTC4162-SAD
LTC4162-S
Brand: Analog Devices
Interface Type: I2C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 377.105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LTC4162 Demo Boards DC2038A

Analog Devices LTC4162 Demo Boards DC2038A are designed to quickly and easily demonstrate the LTC4162 Step-Down Battery Chargers. The LTC4162 Step-Down Battery Chargers are highly integrated, high voltage, multi-chemistry synchronous monolithic chargers with PowerPath™ manager. The LTC4162 includes a comprehensive telemetry system, two PowerPath FET controllers, and an MPPT function.