DC1922A

Analog Devices
584-DC1922A
DC1922A

Mfr.:

Description:
Power Management IC Development Tools LTC3129 Demo Board ? 15V, 200mA Synchron

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£114.88 £114.88

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
15 V
5 V
LTC3129
LTC3129
Brand: Analog Devices
For Use With: LTC3129
Output Current: 200 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LTC3129 Demo Board DC1922A

Analog Devices LTC3129 Demo Board DC1922A is an evaluation board featuring an example circuit based on the LTC3129 200mA Buck-Boost DC-DC Converter. The LTC3129 Demo Board DC1922A has two user-selectable operating modes: Burst Mode® Operation and Fixed Frequency Pulse Width Modulation (PWM). An accurate programmable RUN pin is also used to enable the Converter. The LTC3129 also incorporates a maximum power point control function, which can be enabled for applications where the input source is a solar cell or is high impedance, such as intrinsically safe applications or high ZOUT Thermal Electric Generators (TEGs).