DC1012A-C

Analog Devices
584-DC1012A-C
DC1012A-C

Mfr.:

Description:
Data Conversion IC Development Tools LTC2495 Demo Board - 16-bit, 8-ch I2C Ea

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£54.17 £54.17

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Demonstration Boards
ADC
LTC2495
5 V
Bulk
Brand: Analog Devices
Interface Type: I2C
Product Type: Data Conversion IC Development Tools
Series: LTC2495
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 349.895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99