ADUM262N1WBRIZ

Analog Devices
584-ADUM262N1WBRIZ
ADUM262N1WBRIZ

Mfr.:

Description:
Digital Isolators Robust 5kV 6 CH digital ISO, 4/2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.87 £6.87
£4.97 £49.70
£4.74 £118.50
£4.11 £456.21
£3.93 £1,017.87
£3.58 £1,854.44

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£6.87
Min:
1

Similar Product

Analog Devices ADUM262N1WBRIZ-RL
Analog Devices
Digital Isolators Robust 5kV 6 CH digital ISO, 4/2

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM262N
SMD/SMT
SOIC-16
150 Mb/s
5000 Vrms
5.5 V
1.7 V
7.2 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Analog Devices
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.78 W
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width: 6.6 ns
Pulse Width Distortion: 0.7 ns
Shutdown: No Shutdown
Factory Pack Quantity: 37
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADuM25x/ADuM26x Digital Isolators

Analog Devices Inc. ADuM25x/ADuM26x Digital Isolators are 5- and 6-channel digital isolators with a 13ns maximum propagation delay and <4.5ns pulse width distortion at 5V operation. The isolators provide 100kV/µs common-mode transient immunity and tight channel matching at 4ns maximum.