ADUM250N1BRIZ

Analog Devices
584-ADUM250N1BRIZ
ADUM250N1BRIZ

Mfr.:

Description:
Digital Isolators Robust 5kV 5 CH Digital ISO 5/0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 701

Stock:
701 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.15 £6.15
£4.30 £43.00
£4.10 £102.50
£3.56 £395.16
£3.40 £880.60
£3.10 £1,605.80

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM250N
SMD/SMT
SOIC-16
5 Channel
Unidirectional
150 Mb/s
5000 Vrms
Magnetic Coupling
5.5 V
1.7 V
16 mA
7.2 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Forward Channels: 5 Channel
Maximum Fall Time: 1 ms
Maximum Rise Time: 1 ms
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.78 W
Product Type: Digital Isolators
Pulse Width: 6.6 ns
Pulse Width Distortion: 500 ps
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 37
Subcategory: Interface ICs
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All


ADuM25x/ADuM26x Digital Isolators

Analog Devices Inc. ADuM25x/ADuM26x Digital Isolators are 5- and 6-channel digital isolators with a 13ns maximum propagation delay and <4.5ns pulse width distortion at 5V operation. The isolators provide 100kV/µs common-mode transient immunity and tight channel matching at 4ns maximum.