ADUM1401WTRWZ

Analog Devices
584-ADUM1401WTRWZ
ADUM1401WTRWZ

Mfr.:

Description:
Digital Isolators 3-5.5V DC 10Mbit/sc 4Chnl Dgtl 3Txr1Rxr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 243

Stock:
243 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.68 £11.68
£9.17 £91.70
£8.79 £219.75
£7.75 £728.50
£7.37 £2,078.34

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£11.68
Min:
1

Similar Product

Analog Devices ADUM1401WTRWZ-RL
Analog Devices
Digital Isolators ym125V DC 10Mbit/sc 4Chnl Dgtl 3Txr1Rxr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM1401
SMD/SMT
SOIC-16
4 Channel
Unidirectional
90 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
2.7 V
31 mA, 57 mA
34 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 47
Subcategory: Interface ICs
Type: Standard
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
854370000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All


Analog Devices Robust iCoupler Digital Isolators

Analog Devices Robust iCoupler® Digital Isolators ensure safe system performance for applications operating in noisy, harsh, and unpredictable environments. These iCoupler isolators feature high-speed CMOS and monolithic air core transformer technology and an on-off-keying (OOK) architecture. The isolators offer outstanding performance and proven galvanic isolation. To protect data signals, these iCoupler digital isolators provide the industry's highest surge protection of 16kVpk and withstand voltage ratings up to 5kVrms. For additional surge protection, the isolators have a 10KV reinforced surge rating. To support high-speed communications and data integrity, the isolators have 150Mbps throughput, 14ns max. propagation delay, and 100kV/µs transient immunity. Suitable for a wide variety of applications, the isolators operate over a 1.7V to 5.5V supply range and feature 1 to 4 input channels.

ADuM140x Quad-Channel Digital Isolators

Analog Devices ADuM140x Quad-Channel Digital Isolators feature 4/0 channel directionality based on iCoupler® technology. A digital isolator is used to eliminate ground-loop errors that can cause noise, hum, and interference in digital components. iCoupler devices remove the design difficulties commonly associated with optocouplers by avoiding the use of light-emitting diodes and photodiodes. The need for external drivers and other discrete components is eliminated with iCoupler products. The digital isolators can be used in general-purpose multichannel isolation, Serial Peripheral Interface (SPI)/data converter isolation, industrial field bus isolation, transceivers, and automotive systems.

HEV/EV Lithium-Ion Battery Maintenance Solutions

Analog Devices Inc. Hybrid Electric Vehicle (HEV) and EV Lithium-Ion Battery Maintenance Solutions include products designed to help EV/HEV systems be more functional and safe, as well as reliable. This product lineup enables automotive electronics manufacturers to meet design challenges and develop efficient battery management systems (BMS) to maximize their potential. Analog Devices utilizes its technological strength and system knowledge to provide optimized solutions to satisfy challenging BMS requirements.