ADUM1285WARZ

Analog Devices
584-ADUM1285WARZ
ADUM1285WARZ

Mfr.:

Description:
Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.62 £4.62
£3.06 £30.60
£2.52 £63.00
£2.01 £196.98
£1.91 £561.54
£1.87 £1,099.56

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM1285
SMD/SMT
SOIC-8
2 Channel
Unidirectional
1 Mb/s
3000 Vrms
Magnetic Coupling
5.5 V
3.135 V
1.1 mA, 2.7 mA
23 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 98
Subcategory: Interface ICs
Unit Weight: 71.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All