ADP1714-3.3-EVALZ

584-ADP1714-3.3EVALZ
ADP1714-3.3-EVALZ

Mfr.:

Description:
Power Management IC Development Tools 300 mA, Low Dropout CMOS Linear Regulator

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
LDO Voltage Regulator
5.5 V
3.3 V
ADP1714
ADP1714
Brand: Analog Devices
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 300 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99