ADP121CB-1.2-EVALZ

Analog Devices
584-ADP121CB1.2EVLZ

ADP121CB-1.2-EVALZ

Mfr.:

Description:
Power Management IC Development Tools 150mA WLCSP 1.2V Output Eval Board

Availability

Stock:

Non-Stocked

Factory Lead Time:

10 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£52.61 £52.61

Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
LDO Voltage Regulator
2.3 V to 5.5 V
1.2 V
ADP121
ADP121
Brand: Analog Devices
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 150 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg