ADN4695EBRZ

Analog Devices
584-ADN4695EBRZ

ADN4695EBRZ

Mfr.:

Description:
LVDS Interface IC MLVDS Xcvr,FD,100M Type 2 Rx,EnhancedESD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

2,128
Expected 12/09/2025

Factory Lead Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.70 £4.70
£3.10 £31.00
£2.39 £59.75
£2.18 £244.16
£1.96 £548.80
£1.88 £947.52

Product Attribute Attribute Value
Analog Devices Inc.
Product Category: LVDS Interface IC
RoHS:  
High Speed M-LVDS Transceiver
1 Driver
1 Receiver
100 Mb/s
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-14
With ESD Protection
Tube
Brand: Analog Devices
Height: 1.75 mm
Input Voltage - Max: 2 V
Input Voltage - Min: 800 mV
Length: 8.75 mm
Maximum Output Voltage: 650 mV
Operating Supply Current: 16 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 94 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 6 ns
Series: ADN4695E
Factory Pack Quantity: 56
Subcategory: Interface ICs
Width: 4 mm
Unit Weight: 338 mg