ADL6012ACPZN

Analog Devices
584-ADL6012ACPZN
ADL6012ACPZN

Mfr.:

Description:
RF Detector 40GHz Frequency

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£83.39 £83.39
£70.07 £700.70
£67.43 £1,685.75

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Detector
RoHS:  
Envelope Detector
2 GHz to 67 GHz
Single
3.15 V to 5.25 V
Si
+ 125 C
- 55 C
SMD/SMT
LFCSP-10
Cut Tape
Brand: Analog Devices
Product Type: RF Detector
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.B.7

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADL6012 Fast Envelope Detector (2-67GHz,500MHz BW)

Analog Devices Inc. ADL6012 Fast Envelope Detector (2GHz to 67GHz, 500MHz BW) combines a wide, 500MHz envelope bandwidth and a fast, 0.6ns rise time. This combination makes the device suitable for a wide range of applications, including wideband envelope tracking, transmitter local oscillator (LO) leakage corrections, and high-resolution pulse (radar) detection. The ADL6012 offers extremely stable temperature performance across a wide frequency range. The typical temperature drift is less than 1dB of error over the entire detection range of the device from 2GHz to 67GHz. This makes the device well-suited for applications operating over a wide temperature range.