ADL5501-EVALZ

Analog Devices
584-ADL5501-EVALZ
ADL5501-EVALZ

Mfr.:

Description:
RF Development Tools 50 MHz TO 6 GHz TruPwr Detector

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£107.01 £107.01

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Detector
ADL5501
50 MHz to 6 GHz
Brand: Analog Devices
For Use With: ADL5501
Interface Type: SMA Connector
Operating Supply Voltage: 2.7 V to 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: ADL5501
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 253 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
8473300401
ECCN:
EAR99