ADIS16495-2BMLZ

Analog Devices
584-ADIS16495-2BMLZ
ADIS16495-2BMLZ

Mfr.:

Description:
IMUs - Inertial Measurement Units 6 Dof Tactical Grade IMU 8g 450 DPS DNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
32
Expected 16/04/2026
48
Expected 22/05/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3,812.63 £3,812.63

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
ML-24
6-axis
SPI
Digital
8 g
32 bit
655360 LSB/deg/s to 10485760 LSB/deg/s
- 40 C
+ 105 C
3 V
3.6 V
89 mA
Bulk
ADIS16495
Brand: Analog Devices
Product Type: IMUs - Inertial Measurement Units
Range: +/- 480 deg/s
Sensing Axis: X, Y, Z
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
7A994