ADHV4710BSVZ

Analog Devices
584-ADHV4710BSVZ
ADHV4710BSVZ

Mfr.:

Description:
Operational Amplifiers - Op Amps High Voltage, High Current Precision Amp

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 443

Stock:
443 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£36.99 £36.99
£32.12 £321.20
£30.69 £767.25

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
3 Channel
2.5 MHz
1.5 kV/us
50 pA
5.5 V
4.7 V
120 uA
1 A
114 dB
26 nV/sqrt Hz
TQFP-80
SMD/SMT
Shutdown
- 40 C
+ 85 C
ADHV4710
Tray
Amplifier Type: Precision Operational Amplifiers
Brand: Analog Devices
In - Input Noise Current Density: 1 fA/sqrt Hz
Input Type: Differential
Ios - Input Offset Current: 100 pA
Maximum Dual Supply Voltage: 55 V
Minimum Dual Supply Voltage: 12 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 123 dB
Factory Pack Quantity: 119
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

ADHV4710 Operational Amplifiers

Analog Devices ADHV4710 Operational Amplifiers are designed for driving up to ±1A at ±1300V/μs into capacitive and resistive loads. The high-voltage, high-power, and high-speed operational amplifiers are ideal for high-voltage applications such as automated test equipment (ATE), programmable power supplies, and piezo drives.