ADG609BRZ

Analog Devices
584-ADG609BRZ
ADG609BRZ

Mfr.:

Description:
Multiplexer Switch ICs 5V/3V 8CH/4 DIFF. CH.MUX I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 632

Stock:
632 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.13 £7.13
£4.83 £48.30
£3.88 £97.00
£3.40 £326.40
£3.33 £959.04

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£6.77
Min:
1

Similar Product

Analog Devices ADG609BRZ-REEL
Analog Devices
Multiplexer Switch ICs 5V/3V 8CH/4 DIFF. CH.MUX I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
ADG609
Multiplexers
SMD/SMT
SOIC-16
4 Channel
2 x 4:1
2.7 V
5.5 V
+/- 4.5 V
+/- 5.5 V
30 Ohms
75 ns
45 ns
- 55 C
+ 125 C
Tube
Brand: Analog Devices
Height: 1.5 mm (Max)
Length: 10 mm (Max)
Off Isolation - Typ: 85 dB
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 1.5 uW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 48
Subcategory: Switch ICs
Width: 4 mm (Max)
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.