ADG333ABRSZ-REEL

Analog Devices
584-ADG333ABRSZ-R
ADG333ABRSZ-REEL

Mfr.:

Description:
Analogue Switch ICs QUAD SPDT SWITCH I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,059

Stock:
1,059 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£9.04 £9.04
£7.02 £70.20
£6.70 £167.50
£5.81 £581.00
£5.55 £1,387.50
Full Reel (Order in multiples of 1500)
£5.55 £8,325.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£9.04
Min:
1

Similar Product

Analog Devices ADG333ABRSZ
Analog Devices
Analogue Switch ICs QUAD SPDT SWITCH I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SSOP-20
4 Channel
4 x SPDT
45 Ohms
10.8 V
13.2 V
+/- 3 V
+/- 20 V
175 ns
145 ns
- 40 C
+ 85 C
ADG333A
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Pd - Power Dissipation: 3.77 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 1500
Subcategory: Switch ICs
Supply Current - Max: 250 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 20 mA
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.