ADG2128BCPZ-REEL7

Analog Devices
584-ADG2128BCPZ-R7
ADG2128BCPZ-REEL7

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 5V/+12V CMOS 8 X 12 Analog Switch Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,692

Stock:
1,692 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£14.40 £14.40
£11.65 £116.50
£11.17 £279.25
£9.84 £984.00
Full Reel (Order in multiples of 1500)
£9.84 £14,760.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
ADG2128
Analog Crosspoint Switches
8 x 12
5 V
- 40 C
+ 85 C
SMD/SMT
LFCSP-32
Reel
Cut Tape
MouseReel
Bandwidth: 300 MHz
Brand: Analog Devices
Development Kit: EVAL-ADG2128EBZ
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 1500
Subcategory: Communication & Networking ICs
Supply Type: Single, Dual
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 106 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Unbuffered Analog Crosspoint Switch ICs

Analog Devices Unbuffered Analog Crosspoint Switches are designed for routing high-speed signals including composite and component videos. This composite video (NTSC, PAL, SECAM) and component video (YUV, RGB) are used in applications such as studios, video on demand, in-flight entertainment, and video teleconferencing. The unbuffered crosspoint switches come in ADG2188, ADG2108, ADG2128, and AD75019 series.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.