ADG1412YRUZ

Analog Devices
584-ADG1412YRUZ
ADG1412YRUZ

Mfr.:

Description:
Analogue Switch ICs 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,026

Stock:
10,026 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.83 £8.83
£6.86 £68.60
£6.54 £163.50
£5.67 £544.32
£5.42 £1,560.96

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£8.83
Min:
1

Similar Product

Analog Devices ADG1412YRUZ-REEL7
Analog Devices
Analogue Switch ICs 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-16
4 Channel
4 x SPST
1.8 Ohms
5 V
16.5 V
+/- 5 V
+/- 16.5 V
150 ns
120 ns
- 40 C
+ 125 C
ADG1412
Tube
Brand: Analog Devices
Pd - Power Dissipation: 4.97 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 96
Subcategory: Switch ICs
Supply Current - Max: 380 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 190 mA
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Biopotential Signal Chain Solutions

Analog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.

ADG141x Quad SPST Switches

Analog Devices ADG141x Quad SPST Switches are monolithic complementary metal-oxide-semiconductor (CMOS) devices containing four independently selectable switches, designed using the iCMOS® process. iCMOS components can tolerate high supply voltages while providing increased performance, dramatically lower power consumption, and reduced package size.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.