ADG1211YRUZ-REEL7

Analog Devices
584-ADG1211YRUZ-R7
ADG1211YRUZ-REEL7

Mfr.:

Description:
Analogue Switch ICs +/-15V QUAD SWITCH/MUX WITH LOW CAP I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,664

Stock:
4,664 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£6.42 £6.42
£4.48 £44.80
£4.28 £107.00
£3.72 £372.00
£3.54 £885.00
£3.24 £1,620.00
Full Reel (Order in multiples of 1000)
£3.24 £3,240.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£6.42
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£6.42
Min:
1

Similar Product

Analog Devices ADG1211YRUZ
Analog Devices
Analogue Switch ICs +/-15V QUAD SWITCH/MUX WITH LOW CAP I.C

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-16
4 Channel
4 x SPST
190 Ohms
5 V
16.5 V
+/- 4.5 V
+/- 16.5 V
130 ns
115 ns
- 40 C
+ 125 C
ADG1211
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Pd - Power Dissipation: 150 uW
Product Type: Analog Switch ICs
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Current - Max: 380 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 25 mA
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

ADG1211 iCMOS® Quad SPST Switches

Analog Devices Inc. ADG1211 iCMOS® Quad SPST Switches are monolithic CMOS devices that contain four independently selectable switches designed on an industrial CMOS (iCMOS) process. The iCMOS is a modular manufacturing process of combining high voltage CMOS and bipolar technologies. The ADG1211 switches contain four independent Single-Pole/Single-Throw (SPST) switches and the switches are turned on with logic 0 on the appropriate control input. These switches feature 1pF off capacitance, 2.6pF on capacitance, 33V VDD to VSS supply range, 120Ω on-resistance, and -40°C to 125°C operating temperature range. Typical applications include automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, audio signal routing, video signal routing, and communication systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.