ADF5901WCCPZ

Analog Devices
584-ADF5901WCCPZ
ADF5901WCCPZ

Mfr.:

Description:
RF Transmitter 24 GHz VCO and PGA with 2-Channel PA Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£43.68 £43.68
£37.92 £379.20
£36.23 £905.75

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Transmitter
RoHS:  
Transmitter
+ 105 C
LFCSP-32
SMD/SMT
AEC-Q100
Tray
Brand: Analog Devices
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: RF Transmitter
Series: ADF5901
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 57.652 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADF5901 MMIC

Analog Devices ADF5901 24GHz Tx monolithic microwave integrated circuit (MMIC) features an on-chip, 24GHz Voltage Controlled Oscillator (VCO) with PGA and dual Tx channels for radar systems. The on-chip VCO produces the 24GHz signal for the LO output and two Tx channels.