ADF5002BCPZ-RL7

Analog Devices
584-ADF5002BCPZ-R7
ADF5002BCPZ-RL7

Mfr.:

Description:
Prescaler 18GHz divide by 8 prescaler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
£13.98 £20,970.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
£20.93
Min:
1

Similar Product

Analog Devices ADF5002BCPZ
Analog Devices
Prescaler .18GHz divide by 8 prescaler

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Prescaler
RoHS:  
3 V
3.6 V
- 40 C
+ 105 C
Reel
Brand: Analog Devices
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 30 mA
Operating Supply Voltage: 3.3 V
Package/Case: LFCSP-16
Product Type: Prescaler
Series: ADF5002
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More