ADE7763ARSZ

Analog Devices
584-ADE7763ARSZ
ADE7763ARSZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 1 Phase Active & Apparent Ener IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 222

Stock:
222 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.40 £6.40
£4.47 £44.70
£4.26 £106.50
£3.70 £370.00
£3.54 £934.56
£3.22 £1,700.16

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£6.40
Min:
1

Similar Product

Analog Devices ADE7763ARSZRL
Analog Devices
Data Acquisition ADCs/DACs - Specialised 1 Phase Active & Apparent Energy IC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADE7763
SMD/SMT
SSOP-20
Energy Metering ICs
1 Phase
1 bit
1 Channel
4.75 V
5.25 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Development Kit: EVAL-ADE7763ZEB
Interface Type: SPI
Number of ADCs: 2 ADC
Power Consumption: 25 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 66
Subcategory: Data Converter ICs
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.