ADAQ4381-4BBCZ

Analog Devices
584-ADAQ43814BBCZ
ADAQ4381-4BBCZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Quad Channel uModule DAQ Solution

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£49.31 £49.31
£43.29 £432.90
£37.71 £942.75

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
SMD/SMT
BGA-81
Data Acquisitions
Precision Data Acquisition
14 bit
4 Channel
4.5 V
5.5 V
- 40 C
+ 105 C
Tray
Architecture: SAR
Brand: Analog Devices
Development Kit: EV-ADAQ4381-4FMCZ
DNL - Differential Nonlinearity: 0.4 LSB
Gain Error: 0.002 % FS
INL - Integral Nonlinearity: 0.3 LSB
Interface Type: Serial
Moisture Sensitive: Yes
Pd - Power Dissipation: 280 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 2 MS/s
Shutdown: Shutdown
SNR - Signal to Noise Ratio: 85 dB
Factory Pack Quantity: 348
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

ADAQ4381-4 Quad-Channel DAQ Module

Analog Devices Inc. ADAQ4381-4 Quad-Channel Data Acquisition (DAQ) Module is designed for precision and efficiency. This device integrates a high resolution 14-bit, 4 MSPS ADC, ADC driver, and power management in a single device. Using SIP technology, the ADAQ4381-4 module reduces end-system component count by combining multiple common signal processing and conditioning blocks into a single device. The module supports fully differential and single-ended inputs, ensuring flexibility across various applications. Ideal for industrial automation, medical imaging, and test equipment, the ADAQ4381-4 combines high-speed performance with space-saving integration.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.