ADAQ4380-4BBCZ

Analog Devices
584-ADAQ4380-4BBCZ
ADAQ4380-4BBCZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Quad Channel, 16-Bit DAQ uModule

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
298
Expected 29/04/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£55.72 £55.72
£46.88 £468.80
£44.59 £1,114.75

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADAQ4380
SMD/SMT
BGA-81
Precision Data Acquisitions
uModule Data Acquisition Solution
16 bit
4 Channel
4.5 V
5.5 V
- 40 C
+ 105 C
Tray
Architecture: SAR
Brand: Analog Devices
Development Kit: EV-ADAQ4380-4FMCZ
DNL - Differential Nonlinearity: 0.5 LSB
Gain Error: 0.01 %FSR
INL - Integral Nonlinearity: 0.6 LSB
Interface Type: SPI
Pd - Power Dissipation: 130 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Voltage: 3.3 V
Sampling Rate: 4 MS/s
Shutdown: Shutdown
SNR - Signal to Noise Ratio: 91.6 dB
Factory Pack Quantity: 348
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

ADAQ4380-4 Quad-Channel Precision DAQ

Analog Devices ADAQ4380-4 Quad-Channel Precision Data Acquisition (DAQ) is a signal chain μModule® solution that reduces the development cycle of a precision measurement system. This solution transfers the signal chain design challenges of optimization, component selection, and layout from the designer to the device.