ADA4432-1WBRJZ-R7

Analog Devices
584-ADA4432-1WBRJZR7
ADA4432-1WBRJZ-R7

Mfr.:

Description:
Video ICs High Spd Shrt Bat. Protect Video Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,655

Stock:
1,655 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.30 £2.30
£1.45 £14.50
£1.31 £32.75
£1.10 £110.00
£1.04 £260.00
£0.899 £449.50
£0.773 £773.00
Full Reel (Order in multiples of 3000)
£0.711 £2,133.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
Video Filters
1 Channel
2.6 V to 3.6 V
7.6 mA
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
AEC-Q100
Reel
Cut Tape
MouseReel
Bandwidth: 10.5 MHz
Brand: Analog Devices
Product Type: Video ICs
Series: ADA4432-1
Factory Pack Quantity: 3000
Subcategory: Video ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.6 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99