AD9833WBRMZ-REEL

Analog Devices
584-AD9833WBRMZ-REEL
AD9833WBRMZ-REEL

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 20 mW Programmable Waveform Generator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,289

Stock:
1,289 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1289 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£12.96 £12.96
£10.48 £104.80
£10.04 £251.00
£8.84 £884.00
Full Reel (Order in multiples of 3000)
£8.84 £26,520.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD9833
SMD/SMT
MSOP-10
Direct Digital Syntheses
Waveform Generator
10 bit
1 Channel
2.3 V
5.5 V
- 40 C
+ 105 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD9833SDZ
Interface Type: Serial
Number of Converters: 1 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
SNR - Signal to Noise Ratio: 60 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Unit Weight: 143.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.