AD9553/PCBZ

Analog Devices
584-AD9553PCBZ
AD9553/PCBZ

Mfr.:

Description:
Clock & Timer Development Tools Eval Kit Multiservice Clock General Tran

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£176.68 £176.68

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Clock Distribution
AD9553
710 MHz, 810 MHz
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: Serial
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: AD9553
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 334.751 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99