AD8479ARZ

Analog Devices
584-AD8479ARZ
AD8479ARZ

Mfr.:

Description:
Differential Amplifiers Nxt Gen High Common Mode Voltage Dif Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 658

Stock:
658
Can Dispatch Immediately
On Order:
784
Expected 22/12/2025
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.38 £7.38
£5.05 £50.50
£4.52 £113.00
£3.54 £346.92

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£7.16
Min:
1

Similar Product

Analog Devices AD8479ARZ-RL
Analog Devices
Differential Amplifiers Nxt Gen High Common Mode Voltage Dif Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
AD8479
1 Channel
310 kHz
9 V/us
80 dB
55 mA
500 uV
36 V
5 V
550 uA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 130 kHz
Amplifier Type: Differential
Brand: Analog Devices
Dual Supply Voltage: 2.5 V to 18 V
Gain V/V: 1 V/V
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V to 36 V
Output Type: Rail-to-Rail
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Settling Time: 11 us
Shutdown: No Shutdown
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: +/- 600 V
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Solar PV Inverter Solutions

Analog Devices Inc. Solar PV Inverters Solutions deliver precise signal measurement and control in energy management products and applications. The Solar PV Inverters Solutions feature high-performance processing technology engineered for robustness and reliability in power networks and next-generation smart grids. 

AD8479 Precision Difference Amplifier

Analog Devices Inc. AD8479 Precision Difference Amplifier is a difference amplifier with a very high input common-mode voltage range. The AD8479 is a precision device that allows the user to accurately measure differential signals in the presence of high common-mode voltages up to ±600V. The AD8479 can replace costly isolation amplifiers in applications that do not require galvanic isolation. The device operates over a ±600V common-mode voltage range and has inputs that are protected from common-mode or differential mode transients up to ±600V. The AD8479 has low offset voltage, low offset voltage drift, low gain drift, low common-mode rejection drift, and excellent common-mode rejection ratio (CMRR) over a wide frequency range.