AD8417BRMZ

Analog Devices
584-AD8417BRMZ
AD8417BRMZ

Mfr.:

Description:
Current Sense Amplifiers DMOS, CSAmp, G=60, 80V, BiDir, 0 Drift

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,804

Stock:
3,804 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.74 £3.74
£2.50 £25.00
£2.32 £116.00
£2.03 £203.00
£1.93 £482.50
£1.73 £865.00
£1.46 £1,460.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£3.74
Min:
1

Similar Product

Analog Devices AD8417BRMZ-RL
Analog Devices
Current Sense Amplifiers DMOS, CSAmp, G=60, 80V, BiDir, 0 Drift

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
AD8417
1 Channel
- 2 V to 70 V
90 dB
200 uV
5.5 V
2.7 V
4.1 mA
0.3 %
- 40 C
+ 125 C
SMD/SMT
MSOP-8
Tube
3 dB Bandwidth: 250 kHz
Brand: Analog Devices
en - Input Voltage Noise Density: 110 nV/sqrt Hz
Gain V/V: 60 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: Shutdown
SR - Slew Rate: 1 V/us
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

AD8417 Bidirectional Current Sense Amplifiers

Analog Devices Inc. AD8417 Bidirectional Current Sense Amplifiers feature a 60V/V initial gain and a maximum ±0.3% gain error across the entire temperature range (-40°C to +150°C). The Analog Devices Inc. AD8417 amplifiers' buffered output voltage interfaces seamlessly with typical converters. With excellent input common-mode rejection from -2V to +70V, the devices are ideal for bidirectional current measurements in automotive and industrial applications like motor control, power management, and solenoid control. The AD8417WH variant maintains breakthrough performance even in extreme temperatures, featuring a zero-drift core for a typical offset drift of 0.1µV/°C.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.