AD8276ARMZ

Analog Devices
584-AD8276ARMZ
AD8276ARMZ

Mfr.:

Description:
Differential Amplifiers Single G=1 LowPower,WideInputRange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 30/03/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.29 £3.29
£2.13 £21.30
£1.64 £82.00
£1.49 £149.00
£1.32 £330.00
£1.22 £610.00
£1.17 £1,170.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
AD8276
1 Channel
550 kHz
1.1 V/us
86 dB
15 mA
100 uV
36 V
2 V
200 uA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Tube
Brand: Analog Devices
Dual Supply Voltage: +/- 3 V, +/- 5 V, +/- 9 V, +/- 12 V, +/- 15 V
Height: 0.85 mm
Length: 3 mm
Maximum Dual Supply Voltage: 18 V
Maximum Input Resistance: 80 kOhms
Minimum Dual Supply Voltage: +/- 2 V
Operating Supply Voltage: 2 V to 36 V
Pd - Power Dissipation: 500 uW
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Settling Time: 15 us
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Width: 3 mm
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

AD8276/AD8277 Unity-Gain Difference Amplifiers

Analog Devices Inc. AD8276/AD8277 Amplifiers are offered as general-purpose, unity-gain difference amplifiers for precision signal conditioning in power-critical applications requiring high performance and low-power usage. The AD8276/AD8277 amplifiers feature laser-trimmed on-chip resistors to achieve excellent gain accuracy and a high CMRR. The amplifiers operate on 2V to 36V single supplies or ±2V to ±18V dual supplies.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.